
10-02492 | |
---|---|
DigiKey Part Number | 839-10-02492-ND |
Manufacturer | |
Manufacturer Product Number | 10-02492 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02492 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,06000 € | 6,06 € |
10 | 5,15300 € | 51,53 € |
25 | 4,82960 € | 120,74 € |
50 | 4,59880 € | 229,94 € |
100 | 4,37920 € | 437,92 € |
250 | 4,10516 € | 1.026,29 € |
500 | 3,90934 € | 1.954,67 € |
1.000 | 3,72292 € | 3.722,92 € |
Unit Price without VAT: | 6,06000 € |
---|---|
Unit Price with VAT: | 7,21140 € |