10-0239(4,5,6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-0239(4,5,6)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-02394

DigiKey Part Number
839-10-02394-ND
Manufacturer
Manufacturer Product Number
10-02394
Description
CBL ASSY 2.5MM PLG-CBL FLAT 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 10.0' (3.05m)
Datasheet
 Datasheet
EDA/CAD Models
10-02394 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
10.0' (3.05m)
Cable Type
Flat
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,03000 €5,03 €
104,27100 €42,71 €
254,00360 €100,09 €
503,81200 €190,60 €
1003,63000 €363,00 €
3003,35927 €1.007,78 €
5003,24042 €1.620,21 €
1.0003,08588 €3.085,88 €
2.5002,89292 €7.232,30 €
Manufacturers Standard Package
Unit Price without VAT:5,03000 €
Unit Price with VAT:5,98570 €