



10-02382 | |
|---|---|
DigiKey Part Number | 839-10-02382-ND |
Manufacturer | |
Manufacturer Product Number | 10-02382 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 10.0' (3.05m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 4,25500 € | 42,55 € |
| 25 | 3,98880 € | 99,72 € |
| 50 | 3,79840 € | 189,92 € |
| 100 | 3,61700 € | 361,70 € |
| 300 | 3,34720 € | 1.004,16 € |
| 500 | 3,22876 € | 1.614,38 € |
| 1.000 | 3,07480 € | 3.074,80 € |
| 2.500 | 2,88253 € | 7.206,32 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |






