



10-02242 | |
|---|---|
DigiKey Part Number | 839-10-02242-ND |
Manufacturer | |
Manufacturer Product Number | 10-02242 |
Description | CBL ASSY 2.5MM JACK-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,97600 € | 39,76 € |
| 25 | 3,72720 € | 93,18 € |
| 50 | 3,54940 € | 177,47 € |
| 120 | 3,33667 € | 400,40 € |
| 360 | 3,08789 € | 1.111,64 € |
| 600 | 2,97863 € | 1.787,18 € |
| 1.080 | 2,85771 € | 3.086,33 € |
| 2.520 | 2,69207 € | 6.784,02 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |











