
10-02136 | |
|---|---|
DigiKey Part Number | 839-10-02136-ND |
Manufacturer | |
Manufacturer Product Number | 10-02136 |
Description | CBL 3.5MM M-F 28AWG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,29200 € | 32,92 € |
| 25 | 3,08480 € | 77,12 € |
| 50 | 2,93740 € | 146,87 € |
| 200 | 2,66360 € | 532,72 € |
| 400 | 2,53650 € | 1.014,60 € |
| 600 | 2,46500 € | 1.479,00 € |
| 1.000 | 2,37778 € | 2.377,78 € |
| 2.600 | 2,22292 € | 5.779,59 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |




