
10-02134 | |
|---|---|
DigiKey Part Number | 839-10-02134-ND |
Manufacturer | |
Manufacturer Product Number | 10-02134 |
Description | CBL 3.5MM M-F 28AWG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02134 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,10400 € | 31,04 € |
| 25 | 2,90880 € | 72,72 € |
| 50 | 2,77000 € | 138,50 € |
| 100 | 2,63780 € | 263,78 € |
| 300 | 2,44103 € | 732,31 € |
| 600 | 2,32455 € | 1.394,73 € |
| 1.200 | 2,21368 € | 2.656,42 € |
| 2.700 | 2,09070 € | 5.644,89 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |





