10-01071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-01071
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-01071

DigiKey Part Number
839-10-01071-ND
Manufacturer
Manufacturer Product Number
10-01071
Description
CBL ASSY 1.7MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.7mm ID, 4.75mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
1.7mm ID, 4.75mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
102,02300 €20,23 €
251,89560 €47,39 €
501,80500 €90,25 €
1001,71880 €171,88 €
2501,61112 €402,78 €
5001,53422 €767,11 €
1.0001,46102 €1.461,02 €
2.5001,36961 €3.424,03 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €