



10-02231 | |
|---|---|
DigiKey Part Number | 839-10-02231-ND |
Manufacturer | |
Manufacturer Product Number | 10-02231 |
Description | CBL ASSY 1.7MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.75mm OD Plug, Right Angle to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.75mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,45428 € | 2.454,28 € |
| Unit Price without VAT: | 2,45428 € |
|---|---|
| Unit Price with VAT: | 2,92059 € |


