MFR Recommended

PLS63-W REL.1 | |
|---|---|
DigiKey Part Number | 943-PLS63-WREL.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLS63-W REL.1 |
Description | RF TXRX MOD CELL NAVIGATION SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation 2G, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLS63-W REL.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 10.2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, PCM, USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |


