
PLS63-W REL.1.2 | |
|---|---|
DigiKey Part Number | 943-PLS63-WREL.1.2TR-ND - Tape & Reel (TR) 943-PLS63-WREL.1.2CT-ND - Cut Tape (CT) 943-PLS63-WREL.1.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLS63-W REL.1.2 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 2G, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 480Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, PCM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 156-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,10000 € | 45,10 € |
| 10 | 39,52200 € | 395,22 € |
| 25 | 37,59000 € | 939,75 € |
| 100 | 35,36700 € | 3.536,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,64658 € | 12.658,63 € |
| Unit Price without VAT: | 45,10000 € |
|---|---|
| Unit Price with VAT: | 53,66900 € |



