MFR Recommended

PLS63-W REL.1.1 | |
|---|---|
DigiKey Part Number | 943-PLS63-WREL.1.1TR-ND - Tape & Reel (TR) 943-PLS63-WREL.1.1CT-ND - Cut Tape (CT) 943-PLS63-WREL.1.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLS63-W REL.1.1 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation 2G, 3G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PLS63-W REL.1.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 10.2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, PCM, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,37000 € | 57,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 40,59195 € | 32.473,56 € |
| Unit Price without VAT: | 57,37000 € |
|---|---|
| Unit Price with VAT: | 68,27030 € |


