
MPLS62-W | |
|---|---|
DigiKey Part Number | 943-MPLS62-W-ND |
Manufacturer | |
Manufacturer Product Number | MPLS62-W |
Description | RF TXRX MOD CELL U.FL CARD EDGE |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | MPLS62-W Models |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces mPCIe |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part Intel XMM 7160 |
Part Status Obsolete | Memory Size 30MB Flash, 18MB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V |
RF Family/Standard Cellular | Current - Transmitting 1A |
Protocol | Mounting Type Card Edge |
Modulation 64-QAM | Operating Temperature -40°C ~ 90°C |
Frequency 700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | Package / Case Module |
Data Rate 10.2Mbps | Base Product Number |
















