Cellular EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount
Industrial_Large_View2

PLS62-W REL.1

DigiKey Part Number
943-PLS62-WREL.1TR-ND - Tape & Reel (TR)
943-PLS62-WREL.1CT-ND - Cut Tape (CT)
943-PLS62-WREL.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLS62-W REL.1
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PLS62-W REL.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
Intel XMM 7160
Part Status
Obsolete
Memory Size
31MB Flash, 18MB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 4.5V
RF Family/Standard
Cellular
Current - Transmitting
60mA ~ 530mA
Protocol
Mounting Type
Surface Mount
Modulation
64-QAM
Operating Temperature
-40°C ~ 90°C
Frequency
700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Package / Case
156-LGA Module
Data Rate
10.2Mbps
Base Product Number
Power - Output
33dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
160,56000 €60,56 €
1053,17500 €531,75 €
2550,62000 €1.265,50 €
10047,12160 €4.712,16 €
Digi-Reel®
QuantityUnit PriceExt Price
170,69000 €70,69 €
1057,03600 €570,36 €
2553,02960 €1.325,74 €
10048,16880 €4.816,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:60,56000 €
Unit Price with VAT:72,06640 €