AT00047A-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Calian
In Stock: 0
Unit Price: 39,98000 €
Datasheet
RF ANTENNA Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT00047A-G

DigiKey Part Number
943-1005-ND
Manufacturer
Manufacturer Product Number
AT00047A-G
Description
RF ANT 1.575GHZ MOD SMA MALE ADH
Customer Reference
Detailed Description
RF ANTENNA Module SMA Male Adhesive
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Telit Cinterion
VSWR
1.5
Packaging
Bulk
Gain
4dBi
Part Status
Obsolete
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.575GHz
Height (Max)
0.512" (13.00mm)
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33-2010-00-3000Calian01526-1009-ND39,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes