RF ANTENNA GPS Puck SMA Male Magnetic, Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GPS Puck SMA Male Magnetic, Chassis Mount
TW2x00

33-2010-00-3000

DigiKey Part Number
1526-1009-ND
Manufacturer
Manufacturer Product Number
33-2010-00-3000
Description
RF ANT 1.575GHZ PUCK SMA ML 3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Puck SMA Male Magnetic, Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Calian
VSWR
1.5
Packaging
Bulk
Gain
4dBic
Part Status
Active
Features
LNA
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP67
Frequency (Center/Band)
1.575GHz
Mounting Type
Magnetic, Chassis Mount
Frequency Range
1572.5MHz ~ 1.578GHz
Height (Max)
0.591" (15.00mm)
Antenna Type
Puck
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,66000 €39,66 €
Manufacturers Standard Package
Unit Price without VAT:39,66000 €
Unit Price with VAT:47,19540 €