
WAVESURFER 3104Z PROMO2 | |
|---|---|
DigiKey Part Number | 1133-WAVESURFER3104ZPROMO2-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 3104Z PROMO2 |
Description | O-SCOPE 1GHZ 4CH 4GS/S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 GHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 1 GHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, USB | |
Memory Size | 40Mpts | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 4G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 430 ps | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Cover, Probe, SD Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.880,53000 € | 6.880,53 € |
| Unit Price without VAT: | 6.880,53000 € |
|---|---|
| Unit Price with VAT: | 8.187,83070 € |





