
WAVESURFER 3054Z PROMO2 | |
|---|---|
DigiKey Part Number | 1133-WAVESURFER3054ZPROMO2-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 3054Z PROMO2 |
Description | O-SCOPE 500MHZ 4CH 4GS/S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Category | Memory Size 40Mpts |
Manufacturer Teledyne LeCroy | Function Record, Playback, Save, Trend |
Series | Probe Type Passive 10:1 (4) |
Packaging Box | Sampling Rate (Per Second) 4G |
Part Status Active | Input Impedance 1M - 16pF |
Type Bench, Digital | Rise Time (Typ) 800 ps |
Bandwidth 500 MHz | Voltage - Input (Max) 400V |
Channels 4 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color (Touch) | Includes Adapter, Cover, Probe, SD Card |
Interface Ethernet, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.992,64000 € | 5.992,64 € |
| Unit Price without VAT: | 5.992,64000 € |
|---|---|
| Unit Price with VAT: | 7.131,24160 € |




