
2014-20100-001 | |
|---|---|
DigiKey Part Number | 1133-2014-20100-001-ND |
Manufacturer | |
Manufacturer Product Number | 2014-20100-001 |
Description | PROTOCOL ANALYZER COMP SYST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Computer Systems Protocol Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Protocol Analyzer | |
For Use With/Related Products | Computer Systems | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.249,08000 € | 2.249,08 € |
| Unit Price without VAT: | 2.249,08000 € |
|---|---|
| Unit Price with VAT: | 2.676,40520 € |











