
MS5010 | |
|---|---|
DigiKey Part Number | 2330-MS5010-ND |
Manufacturer | |
Manufacturer Product Number | MS5010 |
Description | MAGNETIC SENSOR,28 X 10 X 16MM,6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose PNP-NO Magnetoresistive |
Datasheet | Datasheet |
EDA/CAD Models | MS5010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.2mT | |
Test Condition | - | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 200mA | |
Output Type | PNP-NO | |
Features | - | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Supplier Device Package | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,06000 € | 86,06 € |
| Unit Price without VAT: | 86,06000 € |
|---|---|
| Unit Price with VAT: | 102,41140 € |

