
T0005671 | |
|---|---|
DigiKey Part Number | 2287-T0005671-ND |
Manufacturer | |
Manufacturer Product Number | T0005671 |
Description | EU POE INJECTOR FOR LORA GATEWAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 55V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 55W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 5.47" L x 2.48" W x 1.42" H (139.0mm x 63.0mm x 36.0mm) | |
Approval Agency | CE, FCC | |
Note | - | |
Input Connector | IEC 320-C6 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 37,13944 € | 1.337,02 € |
| Unit Price without VAT: | 37,13944 € |
|---|---|
| Unit Price with VAT: | 44,19593 € |


