



T0005249 | |
|---|---|
DigiKey Part Number | 2287-T0005249-ND |
Manufacturer | |
Manufacturer Product Number | T0005249 |
Description | KONA MACRO GATEWAY (EU/ETH) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DHCP, GPS, LoRa, LoRaWAN Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEKTELIC Communications Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DHCP, GPS, LoRa, LoRaWAN | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | -142dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | - | |
Features | IoT Gateway, IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.000,16000 € | 1.000,16 € |
| Unit Price without VAT: | 1.000,16000 € |
|---|---|
| Unit Price with VAT: | 1.190,19040 € |





