
TNR22-BMPR.9 | |
|---|---|
DigiKey Part Number | 5642-TNR22-BMPR.9-ND |
Manufacturer | Teko |
Manufacturer Product Number | TNR22-BMPR.9 |
Description | BOX TPU BLACK 133,16L x 75,5W mm |
Customer Reference | |
Detailed Description | Box Polyester Black Cover Included 5.243" L x 2.972" W (133.16mm x 75.50mm) X 1.142" (29.00mm) |
Datasheet | Datasheet |
Category | Height 1.142" (29.00mm) |
Mfr | Area (L x W) 15.6in² (101cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Box | Features PCB Supports |
Size / Dimension 5.243" L x 2.972" W (133.16mm x 75.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 7,07100 € | 70,71 € |
| 100 | 6,28080 € | 628,08 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |


