Box Plastic, ABS Black Cover Included 5.118" L x 2.971" W (130.00mm x 75.46mm) X 1.040" (26.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNR-22.29

DigiKey Part Number
5642-TNR-22.29-ND
Manufacturer
Teko
Manufacturer Product Number
TNR-22.29
Description
BOX ABS BLACK 130L x 75,46W mm
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 5.118" L x 2.971" W (130.00mm x 75.46mm) X 1.040" (26.42mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.040" (26.42mm)
Mfr
Area (L x W)
15.2in² (98cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Black
Container Type
Box
Thickness
0.079" (2.00mm)
Size / Dimension
5.118" L x 2.971" W (130.00mm x 75.46mm)
Features
PCB Supports
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
MARKETPLACE PRODUCT
Will ship in approximately 14 days from TEKO Enclosures
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,91000 €13,91 €
1012,51900 €125,19 €
10011,12520 €1.112,52 €
Unit Price without VAT:13,91000 €
Unit Price with VAT:16,55290 €