
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | Isopropyl Alcohol | |
Applications | Stencils | |
Size | 1 gal | |
Shipping Info | - | |
Shelf Life | 60 Months (Unopened), 24 Months (Opened) | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,44000 € | 174,44 € |
| Unit Price without VAT: | 174,44000 € |
|---|---|
| Unit Price with VAT: | 207,58360 € |






