
CCS-502 | |
|---|---|
DigiKey Part Number | 2220-CCS-502-ND |
Manufacturer | |
Manufacturer Product Number | CCS-502 |
Description | CLEANING CLOTH DISPLAY MONITOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaning Cloth Displays, Monitors |
Datasheet | Datasheet |
Category | Usage Displays, Monitors |
Manufacturer CAIG Laboratories, Inc. | Specifications Alcohol Free |
Series | Shelf Life 48 Months |
Packaging Retail Package | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 120°F (49°C) |
Cleaner, Treatment Type Cleaning Cloth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |

