
SRA1.00BK36 | |
|---|---|
DigiKey Part Number | 1030-SRA1.00BK36-ND |
Manufacturer | |
Manufacturer Product Number | SRA1.00BK36 |
Description | 1" FIREFLEX SEAL TAPE BLK 36 FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silicone Fusion Tape Silicone Adhesive Black 1.00" (25.40mm) X 36' (11.0m) 12 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Silicone Fusion | |
Adhesive | Silicone | |
Backing, Carrier | - | |
Thickness | 0.0200" (20.0 mils, 0.508mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 36' (11.0m) 12 yds | |
Color | Black | |
Usage | - | |
Temperature Range | -85°F ~ 500°F (-65°C ~ 260°C) | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| 10 | 18,75400 € | 187,54 € |
| 25 | 16,96720 € | 424,18 € |
| 50 | 15,76880 € | 788,44 € |
| 100 | 14,68850 € | 1.468,85 € |
| 250 | 13,42216 € | 3.355,54 € |
| 500 | 12,57324 € | 6.286,62 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,14310 € |







