
SRB1.00BK36 | |
|---|---|
DigiKey Part Number | 1030-SRB1.00BK36-ND |
Manufacturer | |
Manufacturer Product Number | SRB1.00BK36 |
Description | 1" FIREFLEX SEAL TAPE BLK 36 FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silicone Fusion Tape Adhesive Black 1.00" (25.40mm) X 36' (11.0m) 12 yds |
Datasheet | Datasheet |
Category | Thickness 0.0400" (40.0 mils, 1.016mm) |
Manufacturer Techflex | Width 1.00" (25.40mm) |
Series | Length 36' (11.0m) 12 yds |
Packaging Bulk | Color Black |
Part Status Active | Temperature Range -85°F ~ 500°F (-65°C ~ 260°C) |
Tape Type Silicone Fusion | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,02000 € | 31,02 € |
| Unit Price without VAT: | 31,02000 € |
|---|---|
| Unit Price with VAT: | 36,91380 € |

