
SLN0.25NT50 | |
|---|---|
DigiKey Part Number | 1030-SLN0.25NT50-ND |
Manufacturer | |
Manufacturer Product Number | SLN0.25NT50 |
Description | SILICA SLEEVE - 1/4" - NATURAL - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Natural Silica Braided Sleeving 0.250" (6.35mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.500" (12.70mm) | |
Material | Silica | |
Color | Natural | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | 982°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,12000 € | 233,12 € |
| 2 | 214,40000 € | 428,80 € |
| 3 | 204,15667 € | 612,47 € |
| 5 | 191,95000 € | 959,75 € |
| 7 | 184,31286 € | 1.290,19 € |
| 10 | 176,54600 € | 1.765,46 € |
| 25 | 158,06880 € | 3.951,72 € |
| 50 | 145,39020 € | 7.269,51 € |
| Unit Price without VAT: | 233,12000 € |
|---|---|
| Unit Price with VAT: | 277,41280 € |


