Natural Silica Braided Sleeving 0.250" (6.35mm) 100' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN0.25NT100

DigiKey Part Number
1030-SLN0.25NT100-ND
Manufacturer
Manufacturer Product Number
SLN0.25NT100
Description
SILICA SLEEVE - 1/4" - NATURAL -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Natural Silica Braided Sleeving 0.250" (6.35mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.250" (6.35mm)
Manufacturer
Techflex
Diameter - Outside
0.500" (12.70mm)
Series
Material
Silica
Packaging
Spool
Color
Natural
Part Status
Active
Length
100' (30.48m)
Type
Sleeving
Wall Thickness
0.060" (1.52mm)
Type Attributes
Braided
Operating Temperature
982°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1372,46000 €372,46 €
2342,56000 €685,12 €
3326,20000 €978,60 €
5306,69400 €1.533,47 €
7294,49286 €2.061,45 €
10282,08700 €2.820,87 €
Manufacturers Standard Package
Unit Price without VAT:372,46000 €
Unit Price with VAT:443,22740 €