
H2V1.50BK50 | |
|---|---|
DigiKey Part Number | 1030-H2V1.50BK50-ND |
Manufacturer | |
Manufacturer Product Number | H2V1.50BK50 |
Description | HEATSHRINK 1.5" X 50' BLACK 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 1.500" (38.10mm) |
Mfr | Inner Diameter - Recovered 0.750" (19.05mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 50.0' (15.2m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,22000 € | 647,22 € |
| Unit Price without VAT: | 647,22000 € |
|---|---|
| Unit Price with VAT: | 770,19180 € |


