
H2V0.88BK25 | |
|---|---|
DigiKey Part Number | 1030-H2V0.88BK25-ND |
Manufacturer | |
Manufacturer Product Number | H2V0.88BK25 |
Description | HEATSHRINK 7/8" X 25' BLACK 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.882" (22.40mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.882" (22.40mm) | |
Inner Diameter - Recovered | 0.433" (11.00mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 200°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,94000 € | 197,94 € |
| Unit Price without VAT: | 197,94000 € |
|---|---|
| Unit Price with VAT: | 235,54860 € |


