


95-22021 | |
|---|---|
DigiKey Part Number | 4535-95-22021-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22021 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum |
Datasheet | Datasheet |
Category | Width 0.689" (17.50mm) |
Manufacturer TE Kemtron | Length 1.409" (35.80mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Silicone Silver Aluminum |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,72600 € | 47,26 € |
| 25 | 4,37400 € | 109,35 € |
| 100 | 3,98670 € | 398,67 € |
| 250 | 3,80212 € | 950,53 € |
| 500 | 3,69094 € | 1.845,47 € |
| 1.000 | 3,59937 € | 3.599,37 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |


