
95-22006 | |
|---|---|
DigiKey Part Number | 4535-95-22006-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22006 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.689" (17.50mm) | |
Length | 1.409" (35.80mm) | |
Height | 0.063" (1.60mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,70700 € | 37,07 € |
| 25 | 3,42160 € | 85,54 € |
| 100 | 3,10660 € | 310,66 € |
| 250 | 2,95660 € | 739,15 € |
| 500 | 2,86620 € | 1.433,10 € |
| 1.000 | 2,79176 € | 2.791,76 € |
| 2.500 | 2,71320 € | 6.783,00 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

