HGC422N00000200000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Intercontec
In Stock: 38
Unit Price: 38,20000 €
Datasheet
Image for HGC422N00000200000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGC422N00000200000

DigiKey Part Number
2452-HGC422N00000200000-ND
Manufacturer
Manufacturer Product Number
HGC422N00000200000
Description
CONN RCPT HSG MALE 7P PNL MT RA
Customer Reference
Detailed Description
7 (2 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
EDA/CAD Models
HGC422N00000200000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Manufacturer
TE Intercontec
Shell Finish
Chromate
Series
Housing Color
Silver
Packaging
Box
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle Housing
Features
Backshell, Rotatable
Type
For Male Pins
Shielding
Unshielded
Number of Positions
7 (2 + 4 Power + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-7
Includes
3 pcs - 1 Connector, 1 Backshell, 1 O-Ring
Mounting Type
Panel Mount, Right Angle
Insert Material
Polyamide (PA66), Nylon 6/6
Mounting Feature
Flange
Contact Shape
Circular
Fastening Type
Push-Twist
Operating Temperature
-20°C ~ 130°C
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HGC422N00003200000TE Intercontec382452-HGC422N00003200000-ND38,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes