
HGC422N00003200000 | |
|---|---|
DigiKey Part Number | 2452-HGC422N00003200000-ND |
Manufacturer | |
Manufacturer Product Number | HGC422N00003200000 |
Description | CONN RCPT HSG MALE 7P PNL MT RA |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 7 (2 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
EDA/CAD Models | HGC422N00003200000 Models |
Category | Shell Material Brass and Zinc Die Cast |
Manufacturer TE Intercontec | Shell Finish Nickel |
Packaging Box | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Rotatable |
Number of Positions 7 (2 + 4 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-7 | Note Contacts Sold Separately |
Mounting Type Panel Mount, Right Angle | Insert Material Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) |
Mounting Feature Flange | Contact Shape Circular |
Fastening Type Push-Twist | Operating Temperature -20°C ~ 130°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,20000 € | 38,20 € |
| 10 | 32,47200 € | 324,72 € |
| 40 | 29,44725 € | 1.177,89 € |
| 80 | 28,04275 € | 2.243,42 € |
| 120 | 27,25283 € | 3.270,34 € |
| 280 | 25,67346 € | 7.188,57 € |
| Unit Price without VAT: | 38,20000 € |
|---|---|
| Unit Price with VAT: | 45,45800 € |

