Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZHTM-24/12-0-SP | |
|---|---|
DigiKey Part Number | 1111-ZHTM-24/12-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZHTM-24/12-0-SP |
Description | ZHTM-24/12-0-SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.472" (12.00mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 98.4' (30.0m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZH150-24/12-0-SP | TE Connectivity | 0 | 1111-ZH150-24/12-0-SP-ND | 49,09467 € | Parametric Equivalent |
| ZH150-24/12-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZH150-24/12-0-SP-ND | 52,59467 € | Parametric Equivalent |
| ZHTM-24/12-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A122261-30-ND | 16,71900 € | Parametric Equivalent |
| ZHTM-24/12-0-SP | TE Connectivity Aerospace, Defense and Marine | 14 | A122261-DS-ND | 31,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 22,97033 € | 689,11 € |
| Unit Price without VAT: | 22,97033 € |
|---|---|
| Unit Price with VAT: | 27,33469 € |



