YA9W-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 0
Unit Price: 69,29143 €
Datasheet
Image for YA9W-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA9W-13

DigiKey Part Number
YA9W-13-ND
Manufacturer
Manufacturer Product Number
YA9W-13
Description
RF ANT 900MHZ YAGI CAB BRKT 15"
Customer Reference
Detailed Description
RF ANTENNA WiMax™ Yagi, 13-Element N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
860MHz ~ 960MHz
Antenna Type
Yagi, 13-Element
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
13dB
Power - Max
100 W
Features
Cable - 457mm
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
46.000" (116.84cm)
Applications
WiMax™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes