RF ANTENNA WiMax™ Yagi, 15-Element N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA9-13

DigiKey Part Number
YA9-13-ND
Manufacturer
Manufacturer Product Number
YA9-13
Description
RF ANT 900MHZ YAGI CAB BRKT 10"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF ANTENNA WiMax™ Yagi, 15-Element N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
1.5
Series
Gain
13dBi
Packaging
Bulk
Power - Max
100 W
Part Status
Active
Features
Cable - 457mm
RF Family/Standard
WiFi
Termination
N Type Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
900MHz
Height (Max)
57.000" (144.78cm)
Frequency Range
860MHz ~ 960MHz
Applications
WiMax™
Antenna Type
Yagi, 15-Element
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
768,43000 €479,01 €
1466,24071 €927,37 €
Manufacturers Standard Package
Unit Price without VAT:68,43000 €
Unit Price with VAT:81,43170 €