XFFR-07X4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 354
Unit Price: 23,07000 €
Datasheet
New Product
Image for XFFR-07X4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFFR-07X4

DigiKey Part Number
1111-XFFR-07X4-ND
Manufacturer
Manufacturer Product Number
XFFR-07X4
Description
HEAT SHRINK TUBING AND SLEEVES X
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.220" (5.59mm)
Mfr
Recovered Wall Thickness
0.080" (2.03mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 105°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XFFR-07X4TE Connectivity Raychem Cable Protection354XFFR-07X4-ND23,07000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
239,05500 €78,11 €
Unit Price without VAT:39,05500 €
Unit Price with VAT:46,47545 €