Parametric Equivalent

XFFR-04X25 | |
|---|---|
DigiKey Part Number | 1111-XFFR-04X25-ND |
Manufacturer | |
Manufacturer Product Number | XFFR-04X25 |
Description | XFFR-04X25 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.402" (10.21mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.150" (3.81mm) |
Mfr | Recovered Wall Thickness 0.060" (1.52mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 105°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 25.0' (7.6m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.402" (10.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XFFR-04X25 | TE Connectivity Raychem Cable Protection | 0 | XFFR-04X25-ND | 109,79250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 165,01500 € | 330,03 € |
| Unit Price without VAT: | 165,01500 € |
|---|---|
| Unit Price with VAT: | 196,36785 € |

