Parametric Equivalent
Parametric Equivalent

X2-1.0-0-SP-SM | |
|---|---|
DigiKey Part Number | 1111-X2-1.0-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | X2-1.0-0-SP-SM |
Description | HEAT SHRINK TUBING AND SLEEVES X |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 2 to 1 Black 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.020" (0.51mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 656.2' (200.0m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.059" (1.50mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X2-1.0-0-SP-SM | TE Connectivity Raychem Cable Protection | 0 | 484-X2-1.0-0-SP-SM-200-ND | 0,30735 € | Parametric Equivalent |
| X2-1.0-0-SP-SM | TE Connectivity Raychem Cable Protection | 0 | 484-X2-1.0-0-SP-SM-DS-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40574 € | 405,74 € |
| Unit Price without VAT: | 0,40574 € |
|---|---|
| Unit Price with VAT: | 0,48283 € |


