Similar

WTL2449SA1-15UFL | |
|---|---|
DigiKey Part Number | WTL2449SA1-15UFL-ND |
Manufacturer | |
Manufacturer Product Number | WTL2449SA1-15UFL |
Description | DIPOL WTL 150MM MHF |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, 802.11b/g/n Whip, Tilt U.FL (UMCC), I-PEX MHF1 Snap-In |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 2, 2.3 |
Packaging Bulk | Gain 2dBi, 2.7dBi |
Part Status Obsolete | Features Cable - 150mm |
RF Family/Standard Bluetooth, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Snap-In |
Frequency (Center/Band) 2.45GHz, 5.3875GHz | Height (Max) 2.756" (70.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz | Applications Bluetooth, 802.11b/g/n |
Antenna Type Whip, Tilt | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT-DB1-LPD-125 | TE Connectivity Linx | 638 | 343-ANT-DB1-LPD-125-ND | 3,96000 € | Similar |


