Parametric Equivalent
Parametric Equivalent

VERSAFIT-3/8-0-STK | |
|---|---|
DigiKey Part Number | 1111-VERSAFIT-3/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/8-0-STK |
Description | VERSAFIT-3/8-0-STK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.400" (10.16mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL91262001 | TE Connectivity Raychem Cable Protection | 0 | EL91262001-ND | 0,56128 € | Parametric Equivalent |
| VERSAFIT-3/8-0-STK | TE Connectivity Raychem Cable Protection | 0 | VERSAFIT-3/8-0-STK-ND | 0,72030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 0,95546 € | 597,16 € |
| Unit Price without VAT: | 0,95546 € |
|---|---|
| Unit Price with VAT: | 1,13700 € |



