Parametric Equivalent
Parametric Equivalent

VERSAFIT-1-0-STK | |
|---|---|
DigiKey Part Number | 1111-VERSAFIT-1-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1-0-STK |
Description | VERSAFIT-1-0-STK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 1.055" (26.80mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL89012001 | TE Connectivity Raychem Cable Protection | 0 | EL89012001-ND | 4,18480 € | Parametric Equivalent |
| VERSAFIT-1-0-STK | TE Connectivity Raychem Cable Protection | 0 | VERSAFIT-1-0-STK-ND | 4,18480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,57567 € | 836,35 € |
| Unit Price without VAT: | 5,57567 € |
|---|---|
| Unit Price with VAT: | 6,63505 € |



