Parametric Equivalent

V23092A1012A801 | |
|---|---|
DigiKey Part Number | 1111-V23092A1012A801-ND |
Manufacturer | |
Manufacturer Product Number | V23092A1012A801 |
Description | GENERAL PURPOSE RELAYS V23092A10 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23092A1012A801 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2400VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 848 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23092A1012A801 | TE Connectivity Potter & Brumfield Relays | 2.153 | PB2044-ND | 8,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,72650 € | 214,53 € |
| Unit Price without VAT: | 10,72650 € |
|---|---|
| Unit Price with VAT: | 12,76454 € |


