Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V23092A1005A201 | |
|---|---|
DigiKey Part Number | 1111-V23092A1005A201-ND |
Manufacturer | |
Manufacturer Product Number | V23092A1005A201 |
Description | GENERAL PURPOSE RELAYS V23092A10 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23092A1005A201 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 6 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2400VA | Relay Type |
Coil Current 34 mA | Coil Resistance 147 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23092A1005A301 | TE Connectivity | 0 | 1111-V23092A1005A301-ND | 8,59700 € | Parametric Equivalent |
| V23092A1905A301 | TE Connectivity | 0 | 1111-V23092A1905A301-ND | 10,72650 € | Parametric Equivalent |
| 6-1393236-8 | TE Connectivity Potter & Brumfield Relays | 0 | PB2615-ND | 6,21371 € | Parametric Equivalent |
| V23092A1005A201 | TE Connectivity Potter & Brumfield Relays | 726 | V23092A1005A201-ND | 10,50000 € | Parametric Equivalent |
| V23092A1005A301 | TE Connectivity Potter & Brumfield Relays | 1.256 | PB1757-ND | 8,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,66600 € | 253,32 € |
| Unit Price without VAT: | 12,66600 € |
|---|---|
| Unit Price with VAT: | 15,07254 € |


