
TPF23M0 | |
|---|---|
DigiKey Part Number | 1111-TPF23M0-ND |
Manufacturer | |
Manufacturer Product Number | TPF23M0 |
Description | TPF23M0=SW P/B NON-OPEN |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPF23M0 | TE Connectivity ALCOSWITCH Switches | 0 | TPF23M0-ND | 25,27312 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,37556 € | 8.343,89 € |
| Unit Price without VAT: | 33,37556 € |
|---|---|
| Unit Price with VAT: | 39,71692 € |

