Image for TPF23M0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPF23M0

DigiKey Part Number
TPF23M0-ND
Manufacturer
Manufacturer Product Number
TPF23M0
Description
SWITCH PUSH DPST-NO 1A 125V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
20 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25025,27312 €6.318,28 €
Unit Price without VAT:25,27312 €
Unit Price with VAT:30,07501 €