Parametric Equivalent

TPF21MGPC0 | |
|---|---|
DigiKey Part Number | 1111-TPF21MGPC0-ND |
Manufacturer | |
Manufacturer Product Number | TPF21MGPC0 |
Description | PUSHBUTTON SWITCHES TPF21MGPC0=S |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 80,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPF21MGPC0 | TE Connectivity ALCOSWITCH Switches | 0 | TPF21MGPC0-ND | 23,24840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,00600 € | 6.751,50 € |
| Unit Price without VAT: | 27,00600 € |
|---|---|
| Unit Price with VAT: | 32,13714 € |

