
TPF21MGPC0 | |
|---|---|
DigiKey Part Number | TPF21MGPC0-ND |
Manufacturer | |
Manufacturer Product Number | TPF21MGPC0 |
Description | SWITCH PUSH DPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 80,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,24840 € | 5.812,10 € |
| Unit Price without VAT: | 23,24840 € |
|---|---|
| Unit Price with VAT: | 27,66560 € |

